Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPVG5A101C03R00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel13AC5391
Cut Tape34AK1594
Product RangePVG5 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 25+ | $1.780 |
| 100+ | $1.680 |
| 250+ | $1.670 |
| 500+ | $1.660 |
| 1000+ | $1.330 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.990 |
| 1000+ | $1.660 |
| 1500+ | $1.640 |
| 2500+ | $1.620 |
| 5000+ | $1.610 |
| 12500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVG5A101C03R00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel13AC5391
Cut Tape34AK1594
Product RangePVG5 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product RangePVG5 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient+/-150ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width4.8mm
Product Height5.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVG5 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
5 mm Square
Product Length
3.9mm
Product Height
5.3mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
+/-150ppm/°C
Resistor Case / Package
SMD
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
