Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoPV250K3225R2
Newark Part No.
Full Reel65AH0741
Re-Reel71AH5521
Cut Tape71AH5521
Product RangePV Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangePV Series
Clamping Voltage Vc Max650V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)11J
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Alternatives for PV250K3225R2
1 Product Found
Technical Specifications
Voltage Rating VAC
250V
Product Range
PV Series
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
11J
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability