Print Page
4,389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.723 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.463 |
| 25+ | $0.451 |
| 50+ | $0.439 |
| 100+ | $0.427 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.426 |
| 10000+ | $0.398 |
| 20000+ | $0.374 |
| 30000+ | $0.352 |
| 50000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPV130K3225R2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH0731
Re-Reel71AH5511RL
Cut Tape71AH5511
Product RangePV Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangePV Series
Clamping Voltage Vc Max340V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)7J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
130V
Product Range
PV Series
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
7J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PV130K3225R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

