Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS6-058C-SH
Newark Part No.40Y9888
Product RangePTVS6-xxxC-SH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.250 |
| 25+ | $26.030 |
| 50+ | $24.330 |
| 100+ | $23.940 |
| 250+ | $23.410 |
Price for:Each
Minimum: 20
Multiple: 20
$565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS6-058C-SH
Newark Part No.40Y9888
Product RangePTVS6-xxxC-SH Series
Technical Datasheet
Product RangePTVS6-xxxC-SH Series
TVS PolarityBidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max110V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage64V
Maximum Breakdown Voltage70V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
PTVS6-xxxC-SH Series
Reverse Standoff Voltage
58V
Diode Case Style
SMD
Minimum Breakdown Voltage
64V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
110V
No. of Pins
2Pins
Maximum Breakdown Voltage
70V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
