Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS3-076C-THCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49X1087
Product RangePTVS3-xxxC-TH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.090 |
| 100+ | $19.160 |
| 150+ | $18.970 |
| 250+ | $18.770 |
| 500+ | $18.580 |
| 1250+ | $18.210 |
| 2500+ | $17.840 |
Price for:Each
Minimum: 50
Multiple: 50
$1,004.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS3-076C-THCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49X1087
Product RangePTVS3-xxxC-TH Series
Technical Datasheet
Product RangePTVS3-xxxC-TH Series
TVS PolarityBidirectional
Reverse Standoff Voltage76V
Clamping Voltage Max140V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage95V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS3-xxxC-TH Series
Reverse Standoff Voltage
76V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
140V
No. of Pins
2Pins
Maximum Breakdown Voltage
95V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PTVS3-076C-TH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
