Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS3-076C-SHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68X5073
Product RangePTVS3-xxxC-SH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $23.830 |
| 40+ | $23.220 |
| 60+ | $22.610 |
| 100+ | $22.000 |
| 200+ | $21.860 |
| 500+ | $21.710 |
| 1000+ | $21.280 |
Price for:Each
Minimum: 20
Multiple: 20
$476.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS3-076C-SHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68X5073
Product RangePTVS3-xxxC-SH Series
Technical Datasheet
Product RangePTVS3-xxxC-SH Series
TVS PolarityBidirectional
Reverse Standoff Voltage76V
Clamping Voltage Max140V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage95V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS3-xxxC-SH Series
Reverse Standoff Voltage
76V
Diode Case Style
SMD
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
140V
No. of Pins
2Pins
Maximum Breakdown Voltage
95V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
