Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS20-015C-HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67AK1228RL
Cut Tape67AK1228
Product RangePTVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.570 | $19.57 |
| Total Price | $19.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
| 50+ | $14.530 |
| 100+ | $12.080 |
| 250+ | $11.670 |
| 500+ | $11.250 |
| 1000+ | $11.130 |
| 2500+ | $11.120 |
| 5000+ | $11.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS20-015C-HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel67AK1228RL
Cut Tape67AK1228
Product RangePTVS Series
Technical Datasheet
Product RangePTVS Series
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max26V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage19V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
PTVS Series
Reverse Standoff Voltage
15V
Diode Case Style
DFN
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
