Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS1-066C-THCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AH1358
Product RangePTVS1-xxxC-TH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.880 |
| 5+ | $20.160 |
| 10+ | $17.430 |
| 25+ | $16.170 |
| 50+ | $14.910 |
| 100+ | $13.650 |
| 250+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$22.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-066C-THCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AH1358
Product RangePTVS1-xxxC-TH Series
Technical Datasheet
Product RangePTVS1-xxxC-TH Series
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max86V
Diode Case StyleRadial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage71V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS1-xxxC-TH Series
Reverse Standoff Voltage
66V
Diode Case Style
Radial Leaded
Minimum Breakdown Voltage
71V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
86V
No. of Pins
2Pins
Maximum Breakdown Voltage
80V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
