Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTV112-4420A-A503Copy
Newark Part No.32K6342
Product RangePTV Series
Your Part Number
993 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.510 |
| 25+ | $1.350 |
| 50+ | $1.290 |
| 100+ | $1.220 |
| 500+ | $1.090 |
| 1000+ | $1.030 |
| 2500+ | $0.962 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV112-4420A-A503Copy
Newark Part No.32K6342
Product RangePTV Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeFlatted
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length23.8mm
Product Width12.3mm
Product Height15.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
PTV112-4420A-A503 is a rotary potentiometer with screwdriver slot adjustment and linear track taper. This carbon element potentiometer features PC pins horizontal/rear facing and flat type insulated shaft.
- Snap-in clip
- Assorted pin layouts
- Mechanical angle is 300°
- 20 to 200g-cm rotational torque
- 15000 cycles rotational life
- Operating temperature range from -10 to 50°C
Technical Specifications
Track Resistance
50kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
23.8mm
Product Height
15.5mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
12.3mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
