Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTV111-4420A-C502Copy
Newark Part No.32K6338
Product RangePTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.756 |
| 2500+ | $0.697 |
Price for:Each
Minimum: 1000
Multiple: 100
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV111-4420A-C502Copy
Newark Part No.32K6338
Product RangePTV Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length23.8mm
Product Width12mm
Product Height13.4mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
5kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
23.8mm
Product Height
13.4mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
12mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
