Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTV09A-4225F-A503Copy
Newark Part No.60H8589
Product RangePTV09 Series
Your Part Number
671 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 10+ | $0.813 |
| 25+ | $0.724 |
| 50+ | $0.705 |
| 100+ | $0.686 |
| 500+ | $0.610 |
| 1000+ | $0.568 |
| 2500+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4225F-A503Copy
Newark Part No.60H8589
Product RangePTV09 Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length25mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.8mm
Product Width10mm
Product Height11mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
50kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
28.8mm
Product Height
11mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
10mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
