Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTV09A-4030U-B204Copy
Newark Part No.32K6330
Product RangePTV09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.512 |
| 2500+ | $0.474 |
Price for:Each
Minimum: 1000
Multiple: 100
$512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4030U-B204Copy
Newark Part No.32K6330
Product RangePTV09 Series
Technical Datasheet
Track Resistance200kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length30mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length12.5mm
Product Width11.4mm
Product Height36.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
200kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
30mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
12.5mm
Product Height
36.8mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
11.4mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
