Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTL60-15G1-103B2Copy
Newark Part No.17M1582
Product RangePTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.870 |
| 1000+ | $1.770 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 840
Multiple: 60
$1,570.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTL60-15G1-103B2Copy
Newark Part No.17M1582
Product RangePTL Series
Technical Datasheet
Slide Potentiometer TypeStandard Type with LED
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating200mW
Product RangePTL Series
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product Length75mm
Product Width9mm
Product Height7mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Slide Potentiometer Type
Standard Type with LED
Resistance Tolerance
± 20%
Product Range
PTL Series
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
10kohm
Power Rating
200mW
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
Carbon
Product Length
75mm
Product Height
7mm
Operating Temperature Max
55°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
