Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTJ902-130F-502B1
Newark Part No.05R8059
Product RangePTJ90 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.87 |
| 2500+ | $3.60 |
Price for:Each
Minimum: 1000
Multiple: 500
$3,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTJ902-130F-502B1
Newark Part No.05R8059
Product RangePTJ90 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTJ90 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.7mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length30mm
Temperature Coefficient-
Potentiometer TypeDual Concentric
Resistor TechnologyCarbon Film
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length55.8mm
Product Width9.5mm
Product Height11.35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCLead
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
30mm
Potentiometer Type
Dual Concentric
Potentiometer Terminals
PC Pin
Product Length
55.8mm
Product Height
11.35mm
Operating Temperature Max
55°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTJ90 Series
Shaft Diameter
6.7mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon Film
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate