New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Potentiometers, Trimmers & Accessories
                                                                                                    4. Slide Potentiometers
                                                                                                    Print Page

                                                                                                    PTE60-151B-103B2

                                                                                                    Slide Potentiometer, Slide, Low Profile, 10 kohm, ± 20%, 200 mW, Linear, Through Hole

                                                                                                    BOURNS
                                                                                                    BOURNS PTE60-151B-103B2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPTE60-151B-103B2
                                                                                                    Newark Part No.17M1567
                                                                                                    Product RangePTE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPTE60-151B-103B2
                                                                                                    Newark Part No.17M1567
                                                                                                    Product RangePTE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Slide Potentiometer TypeLow Profile
                                                                                                    Track Resistance10kohm
                                                                                                    Power Rating200mW
                                                                                                    Resistance Tolerance± 20%
                                                                                                    Product RangePTE Series
                                                                                                    Track TaperLinear
                                                                                                    Potentiometer MountingThrough Hole
                                                                                                    Length of Travel60mm
                                                                                                    Lever Length15mm
                                                                                                    Resistor TechnologyCarbon
                                                                                                    Potentiometer TerminalsPC Pin
                                                                                                    Product Length87mm
                                                                                                    Product Width16mm
                                                                                                    Product Height10mm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The PTE60-151B-103B2 is a low-profile Slide Potentiometer with single gang and 'E' lever end style. This PTE series carbon element potentiometer features linear track taper.

                                                                                                    • Assortment of resistance tapers
                                                                                                    • Long operational life
                                                                                                    • Tracking error within ±2dB
                                                                                                    • 100MΩ at 100VDC Minimum insulation resistance
                                                                                                    • 250VAC Dielectric withstanding voltage
                                                                                                    • 100000 cycles Rotational life
                                                                                                    • 300° Mechanical angle
                                                                                                    • -10 to 55°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Slide Potentiometer Type

                                                                                                    Low Profile

                                                                                                    Power Rating

                                                                                                    200mW

                                                                                                    Product Range

                                                                                                    PTE Series

                                                                                                    Potentiometer Mounting

                                                                                                    Through Hole

                                                                                                    Lever Length

                                                                                                    15mm

                                                                                                    Potentiometer Terminals

                                                                                                    PC Pin

                                                                                                    Product Width

                                                                                                    16mm

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Track Resistance

                                                                                                    10kohm

                                                                                                    Resistance Tolerance

                                                                                                    ± 20%

                                                                                                    Track Taper

                                                                                                    Linear

                                                                                                    Length of Travel

                                                                                                    60mm

                                                                                                    Resistor Technology

                                                                                                    Carbon

                                                                                                    Product Length

                                                                                                    87mm

                                                                                                    Product Height

                                                                                                    10mm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.