Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTD902-2015K-B503Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M1565
Product RangePTD90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.740 |
| 1000+ | $1.540 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 864
Multiple: 144
$1,503.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTD902-2015K-B503Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M1565
Product RangePTD90 Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTD90 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeKnurled
Shaft Length15mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length24.65mm
Product Width9.5mm
Product Height11.3mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
50kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
15mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
24.65mm
Product Height
11.3mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTD90 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
