Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTD902-1015K-A502Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56P5590
Product RangePTD90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 864+ | $1.630 |
| 1728+ | $1.560 |
| 2592+ | $1.490 |
| 4320+ | $1.470 |
| 8640+ | $1.440 |
| 21600+ | $1.410 |
| 43200+ | $1.380 |
| 86400+ | $1.350 |
Price for:Each
Minimum: 864
Multiple: 864
$1,408.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTD902-1015K-A502Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56P5590
Product RangePTD90 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperAudio
Power Rating25mW
Resistance Tolerance± 10%
Product RangePTD90 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeKnurled
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length24.65mm
Product Width9.5mm
Product Height11.3mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
5kohm
Track Taper
Audio
Resistance Tolerance
± 10%
Potentiometer Mounting
Through Hole
No. of Gangs
2
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
24.65mm
Product Height
11.3mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
25mW
Product Range
PTD90 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
