Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTA2043-2015DPB102Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43K0679
Product RangePTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.934 |
| 2000+ | $0.910 |
| 3000+ | $0.885 |
| 5000+ | $0.832 |
| 10000+ | $0.815 |
| 25000+ | $0.799 |
| 50000+ | $0.782 |
| 100000+ | $0.765 |
Price for:Each
Minimum: 1000
Multiple: 1000
$934.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA2043-2015DPB102Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43K0679
Product RangePTA Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance1kohm
Resistance Tolerance± 30%
Power Rating100mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel20mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTA Series
Product Length35mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 30%
Track Taper
Linear
Length of Travel
20mm
Resistor Technology
Carbon
Product Range
PTA Series
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Track Resistance
1kohm
Power Rating
100mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
35mm
Product Height
6.5mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
