Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPT12133SL
Newark Part No.32K6399
Product RangePT121 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoPT12133SL
Newark Part No.32K6399
Product RangePT121 Series
Technical Datasheet
Product RangePT121 Series
Inductance8.2mH
Inductor Construction-
RMS Current (Irms)50mA
Saturation Current (Isat)-
DC Resistance Max26ohm
Inductance Tolerance± 10%
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
PT121 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
8.2mH
RMS Current (Irms)
50mA
DC Resistance Max
26ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
