Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPSM60-081A-103B2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y1559
Product RangePSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $15.610 |
| 2160+ | $15.300 |
| 3240+ | $14.990 |
| 5400+ | $14.670 |
| 10800+ | $14.360 |
| 27000+ | $14.050 |
| 54000+ | $13.740 |
Price for:Each
Minimum: 1080
Multiple: 1080
$16,858.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSM60-081A-103B2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y1559
Product RangePSM Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length8.2mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePSM Series
Product Length112mm
Product Width13mm
Product Height35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
Carbon
Product Range
PSM Series
Product Width
13mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
PC Pin
Product Length
112mm
Product Height
35mm
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
