Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM5022-330M-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH5808RL
Cut Tape92AH5808
Product RangePM5022 Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.939 |
| 100+ | $0.793 |
| 250+ | $0.777 |
| 500+ | $0.761 |
| 1000+ | $0.745 |
| 5000+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM5022-330M-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel92AH5808RL
Cut Tape92AH5808
Product RangePM5022 Series
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.4A
Power Inductor Case18.3mm x 14mm x 6.6mm
Product RangePM5022 Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
5.4A
Product Range
PM5022 Series
DC Resistance Max
0.068ohm
Product Length
18.3mm
Product Height
6.6mm
Alternatives for PM5022-330M-RC
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
