Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-80-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel63K2831
Cut Tape63K2830
Product RangePM3700 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $4.080 | $816.00 |
| Total Price | $816.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $4.080 |
| 400+ | $3.850 |
| 600+ | $3.650 |
| 1000+ | $3.370 |
| 2000+ | $3.080 |
| 5000+ | $2.730 |
| 10000+ | $2.180 |
| 20000+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.240 |
| 400+ | $2.140 |
| 600+ | $2.080 |
| 1000+ | $2.000 |
| 2000+ | $1.910 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-80-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel63K2831
Cut Tape63K2830
Product RangePM3700 Series
Technical Datasheet
DC Current Rating1A
Inductance20mH
DC Resistance Max0.25ohm
Product RangePM3700 Series
Impedance-
Common Mode Filter Case17.78mm x 11.43mm
Inductor Case / PackageSMD
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.25ohm
Impedance
-
Inductor Case / Package
SMD
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
20mH
Product Range
PM3700 Series
Common Mode Filter Case
17.78mm x 11.43mm
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for PM3700-80-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
