Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-80-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2848RL
Cut Tape57AC2848
Product RangePM3700 Series
Your Part Number
381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.810 |
| 25+ | $2.630 |
| 50+ | $2.380 |
| 100+ | $2.270 |
| 500+ | $2.220 |
| 1000+ | $2.180 |
| 2500+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-80-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2848RL
Cut Tape57AC2848
Product RangePM3700 Series
Technical Datasheet
DC Current Rating1A
Inductance20mH
DC Resistance Max0.25ohm
Product RangePM3700 Series
Impedance-
Common Mode Filter Case17.78mm x 11.43mm
Inductor Case / Package-
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.25ohm
Impedance
-
Inductor Case / Package
-
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
20mH
Product Range
PM3700 Series
Common Mode Filter Case
17.78mm x 11.43mm
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM3700-80-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
