Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RCCopy
Newark Part No.63K2825
Product RangePM3700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RCCopy
Newark Part No.63K2825
Product RangePM3700 Series
Technical Datasheet
DC Current Rating3.5A
Inductance2mH
DC Resistance Max0.03ohm
Product RangePM3700 Series
Impedance-
Common Mode Filter Case17.78mm x 11.43mm
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.5A
DC Resistance Max
0.03ohm
Impedance
-
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
Product Range
PM3700 Series
Common Mode Filter Case
17.78mm x 11.43mm
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PM3700-50-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
