Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-40-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM5059RL
Cut Tape59AM5059
Product RangePM3700 Series
Your Part Number
1,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 25+ | $2.280 |
| 100+ | $1.770 |
| 250+ | $1.670 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-40-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM5059RL
Cut Tape59AM5059
Product RangePM3700 Series
Technical Datasheet
DC Current Rating4A
Inductance1mH
DC Resistance Max0.02ohm
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Product Length21.6mm
Product Width21.6mm
Product Height11.43mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.02ohm
Impedance
-
Product Length
21.6mm
Product Height
11.43mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
PM3700 Series
Inductor Case / Package
-
Product Width
21.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PM3700-40-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
