Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM1812-1R0J-RC
Newark Part No.83R8651
Product RangePM1812 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 5000+ | $0.183 |
| 10000+ | $0.160 |
| 20000+ | $0.142 |
| 30000+ | $0.131 |
| 50000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM1812-1R0J-RC
Newark Part No.83R8651
Product RangePM1812 Series
Technical Datasheet
Inductance1µH
Product RangePM1812 Series
DC Resistance Max500mohm
Self Resonant Frequency100MHz
DC Current Rating450mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
DC Resistance Max
500mohm
DC Current Rating
450mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Product Range
PM1812 Series
Self Resonant Frequency
100MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PM1812-1R0J-RC
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate