Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM1210-100J-RC.
Newark Part No.28AC1162
Product RangePM1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM1210-100J-RC.
Newark Part No.28AC1162
Product RangePM1210 Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.1ohm
Self Resonant Frequency-
Product RangePM1210 Series
DC Current Rating-
Inductor Case StyleSMD
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
DC Current Rating
-
Inductance Tolerance
± 5%
Core Material
Ferrite
DC Resistance Max
2.1ohm
Product Range
PM1210 Series
Inductor Case Style
SMD
Inductor Construction
Unshielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate