Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-HC1-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AK3204
Product RangePF-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.810 |
| 250+ | $16.470 |
Price for:Each
Minimum: 100
Multiple: 100
$1,681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-HC1-6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AK3204
Product RangePF-H Series
Technical Datasheet
Product RangePF-H Series
Fuse Current6A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-H Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38mm
Blow Characteristic
-
Fuse Current
6A
Voltage Rating VDC
600V
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
