Print Page
PEC11R-4215F-S0024
Rotary Encoder, Mechanical, Incremental, 24 PPR, 24 Detents, Vertical, With Momentary Push Switch
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PEC11R-4215F-S0024Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53W9527 |
| Product Range | PEC11R Series |
| Your Part Number | |
| Technical Datasheet |
597 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.550 |
| 25+ | $2.350 |
| 50+ | $2.240 |
| 100+ | $2.130 |
| 250+ | $2.010 |
| 500+ | $1.890 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PEC11R-4215F-S0024Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53W9527 |
| Product Range | PEC11R Series |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 24PPR |
| No. of Detents | 24 Detents |
| Orientation | Vertical |
| Push Switch | With Momentary Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Bushing Mount, Through Hole |
| Product Range | PEC11R Series |
| Rotational Speed Max | 60rpm |
| Rotational Life Cycles | 30000 |
| No. of Channels | 2Channels |
| Shaft Type | Flatted End |
| Shaft Length | 15mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| IP Rating | IP40 |
| Termination | Solder Pin |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 24PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | PEC11R Series |
| Rotational Life Cycles | 30000 |
| Shaft Type | Flatted End |
| Shaft Diameter | 6mm |
| Supply Voltage Max | - |
| Operating Temperature Max | 70°C |
| Termination | Solder Pin |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 24 Detents |
| Push Switch | With Momentary Push Switch |
| Encoder Mounting | Bushing Mount, Through Hole |
| Rotational Speed Max | 60rpm |
| No. of Channels | 2Channels |
| Shaft Length | 15mm |
| Supply Voltage Min | - |
| Operating Temperature Min | -30°C |
| IP Rating | IP40 |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (2)
Alternatives for PEC11R-4215F-S0024
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
