Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDC030-RM08A53TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK0379
Product RangePDC-RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5184+ | $4.370 |
Price for:Each
Minimum: 5184
Multiple: 5184
$22,654.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC030-RM08A53TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK0379
Product RangePDC-RM Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating570mA
Frequency Range100kHz
Power Rating30W
Isolation Voltage3kV
Primary Voltages85V to 265V
Secondary Voltages12V, 53V
Transformer MountingThrough Hole
Product RangePDC-RM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
12V, 53V
Product Range
PDC-RM Series
Current Rating
570mA
Power Rating
30W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
