Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDC023-EP13A05SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK0373
Product RangePDC-EP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5400
Multiple: 600
$23,868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC023-EP13A05SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK0373
Product RangePDC-EP Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating4.6A
Frequency Range250kHz
Power Rating23W
Isolation Voltage3kV
Primary Voltages40V to 57V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePDC-EP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
3kV
Secondary Voltages
5V
Product Range
PDC-EP Series
Current Rating
4.6A
Power Rating
23W
Primary Voltages
40V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
