Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDC010-FD15A03S
Newark Part No.
Full Reel86AK0370
Cut Tape86AK0369
Product RangePDC-FD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5200 | $4.140 | $21,528.00 |
| Total Price | $21,528.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $4.140 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $3.060 |
| 8000+ | $2.850 |
| 12000+ | $2.740 |
| 20000+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC010-FD15A03S
Newark Part No.
Full Reel86AK0370
Cut Tape86AK0369
Product RangePDC-FD Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range500kHz
Power Rating10W
Isolation Voltage1.5kV
Primary Voltages18V to 72V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePDC-FD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
PDC-FD Series
Current Rating
3A
Power Rating
10W
Primary Voltages
18V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PDC010-FD15A03S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
