Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDB241-GTR02-253B0Copy
Newark Part No.05R7976
Product RangePDB241-GTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.220 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB241-GTR02-253B0Copy
Newark Part No.05R7976
Product RangePDB241-GTR Series
Technical Datasheet
Track Resistance25kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product RangePDB241-GTR Series
Potentiometer MountingPanel Mount
Shaft Diameter6.3mm
No. of Gangs1
Adjustment Type-
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon Film
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length30.5mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCLead
Product Overview
The PDB241-GTR02-253B0 is a 25kΩ 250mW 1-gang panel-mounting Guitar Potentiometer with linear track taper. The potentiometer features 1 turn, plain shaft and solder lug terminal configuration, metal bushing and shaft.
- Low torque
- Rear solder lugs
- -10 to 70°C Operating temperature range
Technical Specifications
Track Resistance
25kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
30.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
PDB241-GTR Series
Shaft Diameter
6.3mm
Adjustment Type
-
Temperature Coefficient
-
Resistor Technology
Carbon Film
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
Lead
Technical Docs (2)
Alternatives for PDB241-GTR02-253B0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
