Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDB182-K220K-104BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49P5427
Product RangePDB18 Series
Your Part Number
872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 25+ | $2.480 |
| 100+ | $1.910 |
| 250+ | $1.810 |
| 500+ | $1.530 |
| 1000+ | $1.470 |
| 2500+ | $1.410 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB182-K220K-104BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49P5427
Product RangePDB18 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating125mW
Resistance Tolerance± 20%
Product RangePDB18 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeKnurled
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.5mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
31.5mm
Product Height
-
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
125mW
Product Range
PDB18 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PDB182-K220K-104B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
