Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDB181-GTR02-254C2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76T0420
Product RangePDB181-GTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.200 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB181-GTR02-254C2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76T0420
Product RangePDB181-GTR Series
Technical Datasheet
Track Resistance250kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating100mW
Resistance Tolerance± 20%
Product RangePDB181-GTR Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length28.3mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
250kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
28.3mm
Product Height
-
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
PDB181-GTR Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
