Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB12-H4251-202BF
Newark Part No.60H8525
Product RangePDB12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.677 |
| 2500+ | $0.632 |
Price for:Each
Minimum: 1000
Multiple: 100
$677.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB12-H4251-202BF
Newark Part No.60H8525
Product RangePDB12 Series
Technical Datasheet
Track Resistance2kohm
No. of Turns1Turns
Track TaperLinear
Power Rating80mW
Resistance Tolerance± 20%
Product RangePDB12 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length25mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length12.4mm
Product Width12.4mm
Product Height33.7mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
2kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
12.4mm
Product Height
33.7mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
80mW
Product Range
PDB12 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
12.4mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate