Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE0502KSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6830RL
Cut Tape47AK6830
Product RangePCS Series
Your Part Number
966 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $4.460 | $44.60 |
| Total Price | $44.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $4.460 |
| 30+ | $4.310 |
| 100+ | $4.100 |
| 250+ | $3.960 |
| 500+ | $3.860 |
| 1000+ | $3.450 |
| 5000+ | $3.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE0502KSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6830RL
Cut Tape47AK6830
Product RangePCS Series
Technical Datasheet
Turns Ratio1:100
Inductance2H
Primary Current20A
ET Constant54Vµs
Frequency Range1MHz
DC Resistance Secondary5.5ohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
1MHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
2H
ET Constant
54Vµs
DC Resistance Secondary
5.5ohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
