Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPAD002-T764113SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel73AJ9831RL
Cut Tape73AJ9831
Product RangePAD00x-T764
Your Part Number
1,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.120 |
| 25+ | $2.040 |
| 50+ | $1.980 |
| 100+ | $1.930 |
| 250+ | $1.820 |
| 500+ | $1.730 |
| 2500+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPAD002-T764113SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel73AJ9831RL
Cut Tape73AJ9831
Product RangePAD00x-T764
Technical Datasheet
PCB Transformer TypeIsolation
Primary Voltages-
Secondary Voltages-
Power Rating2W
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage3.1kV
Transformer MountingSurface Mount
Product RangePAD00x-T764
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
Isolation
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
-
Power Rating
2W
Winding Type
-
Isolation Voltage
3.1kV
Product Range
PAD00x-T764
Alternatives for PAD002-T764113S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
