Print Page
510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.70 |
| 10+ | $0.67 |
| 25+ | $0.63 |
| 50+ | $0.60 |
| 100+ | $0.56 |
| 250+ | $0.55 |
| 500+ | $0.54 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoP-TCO-N350/12-2
Newark Part No.
Re-Reel38AH5867
Cut Tape38AH5867
Product RangeP-TCO-N
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeP-TCO-N
Voltage Rating12VDC
Holding Current3.5A
Trip Current8A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
8A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
P-TCO-N
Holding Current
3.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability