Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.974 |
Price for:Each
Minimum: 5000
Multiple: 5000
$4,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Rated 12A / 25A at 28V DC
- Miniature thermal cutoff device (TCO)
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current instanteously
- Reset temperature: 40°C (minimum)
- High Current Type Cu Alloy
Technical Specifications
Product Range
NR Series
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (25-Jun-2025)
Fuse Current
28A
Functioning Temperature
77°C
Holding Temperature
40°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate