Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-20D431K.
Newark Part No.30AC6838
Product RangeMOV-20DxxxK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 10+ | $0.474 |
| 25+ | $0.454 |
| 50+ | $0.444 |
| 100+ | $0.433 |
| 500+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-20D431K.
Newark Part No.30AC6838
Product RangeMOV-20DxxxK Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeMOV-20DxxxK Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOV-20D431K is a radial leaded Metal Oxide Varistor protects against overvoltage transients such as lightning, power contact and power induction. This device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
- High voltage rating
- High current rating
- Bidirectional
- Surge protection
- Fast response time
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Voltage Rating VAC
275V
Product Range
MOV-20DxxxK Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate