Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-10D561KTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel23T2936
Re-Reel76AK6099RL
Cut Tape76AK6099
Product RangeMOV-10DxxxK Series
Your Part Number
4,221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.325 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 10+ | $0.209 |
| 25+ | $0.200 |
| 50+ | $0.192 |
| 100+ | $0.183 |
| 250+ | $0.170 |
| 500+ | $0.162 |
| 1000+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.205 |
| 5000+ | $0.196 |
| 10000+ | $0.176 |
| 20000+ | $0.161 |
| 30000+ | $0.151 |
| 50000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D561KTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel23T2936
Re-Reel76AK6099RL
Cut Tape76AK6099
Product RangeMOV-10DxxxK Series
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC460V
Product RangeMOV-10DxxxK Series
Clamping Voltage Vc Max925V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
350V
Product Range
MOV-10DxxxK Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
2.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
460V
Clamping Voltage Vc Max
925V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MOV-10D561KTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
