Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D470K
Newark Part No.23T2867
Product RangeMOV-07DxxxK Series
Your Part Number
2,896 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 10+ | $0.103 |
| 25+ | $0.096 |
| 50+ | $0.089 |
| 100+ | $0.086 |
| 500+ | $0.081 |
| 1000+ | $0.074 |
| 2500+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D470K
Newark Part No.23T2867
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeMOV-07DxxxK Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
30V
Product Range
MOV-07DxxxK Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
