Print Page
MOV-07D431K
TVS Varistor, 275 V, 350 V, MOV-07DxxxK Series, 710 V, Disc 7mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D431KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T2865
Product RangeMOV-07DxxxK Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 10+ | $0.091 |
| 25+ | $0.086 |
| 50+ | $0.081 |
| 100+ | $0.076 |
| 250+ | $0.072 |
| 500+ | $0.069 |
| 1000+ | $0.068 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D431KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T2865
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeMOV-07DxxxK Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
275V
Product Range
MOV-07DxxxK Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MOV-07D431K
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
