Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MOV-07D390KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 23T2861 |
| Product Range | MOV-07DxxxK Series |
| Your Part Number | |
| Technical Datasheet |
4,252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 10+ | $0.125 |
| 25+ | $0.120 |
| 50+ | $0.114 |
| 100+ | $0.109 |
| 250+ | $0.100 |
| 500+ | $0.096 |
| 1000+ | $0.094 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MOV-07D390KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 23T2861 |
| Product Range | MOV-07DxxxK Series |
| Technical Datasheet | |
| Voltage Rating VAC | 25V |
| Voltage Rating VDC | 31V |
| Product Range | MOV-07DxxxK Series |
| Clamping Voltage Vc Max | 77V |
| Varistor Case Style | Disc 7mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 250A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 25V |
|---|---|
| Product Range | MOV-07DxxxK Series |
| Varistor Case Style | Disc 7mm |
| Peak Surge Current @ 8/20µS | 250A |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 31V |
|---|---|
| Clamping Voltage Vc Max | 77V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MOV-07D390K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
