Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D180KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T2837
Product RangeMOV-07DxxxK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.090 |
| 4000+ | $0.085 |
| 10000+ | $0.084 |
Price for:Each
Minimum: 2000
Multiple: 2000
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D180KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T2837
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeMOV-07DxxxK Series
Clamping Voltage Vc Max36V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
MOV-07DxxxK Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
36V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MOV-07D180K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
