Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-VS210Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02H5298
Product RangeMF-VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.802 |
| 4000+ | $0.748 |
| 10000+ | $0.265 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,604.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-VS210Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02H5298
Product RangeMF-VS Series
Technical Datasheet
Thermistor MountingStrap
Product RangeMF-VS Series
Voltage Rating16VDC
Holding Current2.1A
Trip Current4.7A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Mounting
Strap
Voltage Rating
16VDC
Trip Current
4.7A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-VS Series
Holding Current
2.1A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
