Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-USML260/6-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel40AH2070
Cut Tape40AH2069
Product RangeMF-USML/X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.425 | $2,125.00 |
| Total Price | $2,125.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.352 |
| 15000+ | $0.345 |
| 25000+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USML260/6-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel40AH2070
Cut Tape40AH2069
Product RangeMF-USML/X Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangeMF-USML/X Series
Voltage Rating6VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
MF-USML/X Series
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
5.2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
