Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-USMF110-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel61J7437RL Cut Tape61J7437 |
| Product Range | MF-USMF Series |
| Your Part Number | |
| Technical Datasheet |
6,109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.526 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.526 |
| 10+ | $0.469 |
| 25+ | $0.449 |
| 50+ | $0.437 |
| 100+ | $0.428 |
| 500+ | $0.420 |
| 1000+ | $0.411 |
| 5000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-USMF110-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel61J7437RL Cut Tape61J7437 |
| Product Range | MF-USMF Series |
| Technical Datasheet | |
| Thermistor Mounting | SMD |
| PPTC Case Style | 1210 (3225 Metric) |
| Product Range | MF-USMF Series |
| Voltage Rating | 6VDC |
| Holding Current | 1.1A |
| Trip Current | 2.2A |
| Time to Trip | 1s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Automotive
Technical Specifications
| Thermistor Mounting | SMD |
|---|---|
| Product Range | MF-USMF Series |
| Holding Current | 1.1A |
| Time to Trip | 1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
| PPTC Case Style | 1210 (3225 Metric) |
|---|---|
| Voltage Rating | 6VDC |
| Trip Current | 2.2A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MF-USMF110-2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
