Print Page
1,864 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.534 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.534 |
| 50+ | $0.509 |
| 125+ | $0.485 |
| 250+ | $0.468 |
| 500+ | $0.302 |
| 1250+ | $0.301 |
| 2500+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-USMF075-2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel99W2653RL Cut Tape99W2653 |
| Product Range | MF-USMF |
| Technical Datasheet | |
| PPTC Case Style | 1210 (3225 Metric) |
| Product Range | MF-USMF |
| Voltage Rating | 6VDC |
| Holding Current | 750mA |
| Trip Current | 1.5A |
| Time to Trip | 0.1s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 1210 (3225 Metric) |
|---|---|
| Voltage Rating | 6VDC |
| Trip Current | 1.5A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-USMF |
|---|---|
| Holding Current | 750mA |
| Time to Trip | 0.1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Alternatives for MF-USMF075-2
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

